The MMC75B-2-GN is a 3-output regulated AC/DC power supply from Cosel. It provides three isolated outputs with voltages of 5V, 15V, and -15V, and maximum currents of 8A, 1.8A, and 0.5A, respectively. The supply has a maximum output power of 75W and a minimum isolation voltage of 2000VAC. It operates within a temperature range of 0°C to 65°C and has a high efficiency of 75% typ. The power supply is configured as a fixed output type and does not have a power indicator. It is designed for general use and meets the requirements for AC/DC power supplies.
Cosel MMC75B-2-GN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 8|1.8|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|60mV|60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|120mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.