The Cosel MMC75B-4-G is a 3-output regulated AC/DC power supply with a maximum output power of 75 watts. It operates within a temperature range of 0 to 65 degrees Celsius and features a minimum isolation voltage of 2000 volts AC. This power supply is suitable for general applications and has a screw terminal block input connector. The output voltage is fixed, with maximum output currents of 6 amps for the 5-volt output, 3.2 amps for the 12-volt output, and 0.5 amps for the -12-volt output. The supply has a typical efficiency of 75 percent and a maximum ripple and noise of 120 millivolts, 150 millivolts, and 150 millivolts for the 5-volt, 12-volt, and -12-volt outputs, respectively.
Cosel MMC75B-4-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 6|3.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|48mV|100mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.