The MMC75B-4-N is a regulated AC/DC power supply with three outputs, providing 5V, 12V, and -12V at maximum currents of 6A, 3.2A, and 0.5A, respectively. It features an efficiency of 75% and a minimum isolation voltage of 2000VAC. Operating temperature range is 0 to 65°C. The power supply is configured as a fixed output type and does not have a power indicator. It is designed for general applications and meets the requirements for AC/DC power supplies.
Cosel MMC75B-4-N technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 6|3.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|48mV|100mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.