The Cosel NAC-04-332-D is a 250V 4A EMI filter with a capacitance of 3.3nF. It is lead free and features screw termination. This filter is designed for use on DIN rail and is suitable for applications with operating frequencies between 150 kHz and 1 MHz. The leakage current is 380uA and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Leakage Current | 380uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |