The NAC-04-472 is a 4.7nF EMI filter with a current rating of 4A and a voltage rating of 250V AC and 250V DC. It is lead free and RoHS compliant. The filter operates over a frequency range of 150 kHz to 1 MHz. It is packaged in bulk quantities of 32 units.
Cosel NAC-04-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-04-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.