Power Line Filter High Attenuation 60Hz 4A 250VAC/250VDC Terminal Block DIN Rail
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |