The NAC-10-222-D is a 250V 10A EMI filter with a capacitance of 2.2nF. It is lead free and compliant with RoHS regulations. The filter is designed for use in applications with an operating frequency of 150 kHz to 1 MHz. It is available in a package quantity of 32 units. The filter is mounted on a DIN rail and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |