
The NAC-10-472 is a DIN rail mount EMI filter with a capacitance of 4.7nF and a current rating of 10A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The filter is available in bulk packaging and features a screw termination. It is designed for use in power line applications and is suitable for frequencies between 150 kHz and 1 MHz.
Cosel NAC-10-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 10A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-10-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
