Power Line Filter High Attenuation 60Hz 16A 250VAC/250VDC Terminal Block DIN Rail
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Current Rating | 16A |
| Leakage Current | 130uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |