
The Cosel NAC-16-472 is a 250V AC filter with a capacitance of 4.7nF and a current rating of 16A. It operates over a frequency range of 150 kHz to 1 MHz and is designed for DIN rail or panel mounting. The filter is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a bulk packaging configuration with 32 units per package.
Sign in to ask questions about the Cosel NAC-16-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAC-16-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 16A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-16-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
