The Cosel NAC-16-681-D is a 250V 16A EMI filter with a capacitance of 680pF and an operating frequency range of 150 kHz to 1 MHz. It is designed for use on DIN rail and features a screw termination. The filter is RoHS compliant and rated for 250V AC and 250V DC. It has a leakage current of 75.5uA and is suitable for use in a variety of applications requiring EMI filtering.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Current Rating | 16A |
| Leakage Current | 75.5uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |