The Cosel NAC-20-102-D is a 250V 20A EMI filter with a capacitance of 1nF. It features a screw termination and is designed for use on DIN rail. The filter operates at a frequency range of 150 kHz to 1 MHz and has a leakage current of 130uA. It is RoHS compliant and available in a package quantity of 32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel NAC-20-102-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Current Rating | 20A |
| Leakage Current | 130uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-20-102-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.