
Single-phase AC power line filter designed for EMI/RFI suppression. Features a 20A current rating and 250V AC voltage rating, operating from 150 kHz to 1 MHz. Includes 4.7nF capacitance and a leakage current of 500uA. Mountable via DIN rail or panel, with screw termination. Operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Cosel NAC-20-472 technical specifications.
| Application(s) | AC |
| Capacitance | 4.7nF |
| Current Rating | 20A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAC-20-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
