The NAC-20-472-D is a DIN rail mount EMI filter with a capacitance of 4.7nF and a current rating of 20A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The filter has a voltage rating of 250V AC and a termination type of screw. It is available in a package quantity of 32 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Current Rating | 20A |
| Depth | 50mm |
| Height | 103mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 53mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |