The NAC-20-681-D is a 250V EMI filter with a capacitance of 680pF and a current rating of 20A. It is designed for use in high-frequency applications, operating between 150 kHz and 1 MHz. The filter is available in a package quantity of 32 and features a screw termination. The device is compliant with RoHS regulations and is suitable for use in power line filtering applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Current Rating | 20A |
| Leakage Current | 75.5uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |