The NAC-30-222-D is a 250V 30A EMI filter with a capacitance of 2.2nF and an operating frequency range of 150 kHz to 1 MHz. It is designed for use on DIN rail and features a screw termination. The filter is RoHS compliant and has a leakage current of 250uA. It is suitable for use in applications where high-frequency noise reduction is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Current Rating | 30A |
| Leakage Current | 250uA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |