Power Line Filter High Attenuation 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 30A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 60Hz |
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |