This 250V 6A lead-free EMI filter is designed for use in a variety of applications. It has a capacitance of 4.7nF and a leakage current of 500uA. The filter is RoHS compliant and has a termination type of screw. It is available in a package quantity of 32 and is suitable for use in power line filter applications.
Sign in to ask questions about the Cosel NAH-06-472-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAH-06-472-D technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Operating Frequency | 10 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAH-06-472-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.