The NAH-10-472-D is a lead free EMI filter with a capacitance of 4.7nF and a current rating of 10A. It has a voltage rating of 250V AC and DC, and is RoHS compliant. The filter operates at a frequency of 10 kHz to 1 MHz and is available in a package quantity of 32. It features a screw termination and is suitable for use in power line filtering applications.
Sign in to ask questions about the Cosel NAH-10-472-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAH-10-472-D technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Operating Frequency | 10 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAH-10-472-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.