Sign in to ask questions about the Cosel NAH-20-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAH-20-221 technical specifications.
| Capacitance | 220pF |
| Current Rating | 20A |
| Leakage Current | 25uA |
| Operating Frequency | 10 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAH-20-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.