The Cosel NAM-06-331 is a 250V 6A EMI filter with a capacitance of 330pF. It features screw termination and is compliant with RoHS regulations. The filter is lead free and has a leakage current of 37.5uA. It is available in a package quantity of 32.
Sign in to ask questions about the Cosel NAM-06-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAM-06-331 technical specifications.
| Capacitance | 330pF |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Leakage Current | 37.5uA |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAM-06-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.