The NAM-30-471 is a 250V DC rated power line filter with a capacitance of 470pF and a current rating of 30A. It is lead free and RoHS compliant. The filter is available in a package quantity of 32 and has a termination of screw type. It is designed for use in EMI/RFI applications and is suitable for power line filtering.
Sign in to ask questions about the Cosel NAM-30-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NAM-30-471 technical specifications.
| Capacitance | 470pF |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NAM-30-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.