Power Line Filters AC 1-250 / DC250 4A 75.5 uA/ 150 uA max
Cosel NAP-04-681 technical specifications.
| Capacitance | 680pF |
| Current Rating | 4A |
| Leakage Current | 75.5uA |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NA |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.