
The Cosel NAP-06-472 is a flange mount EMI filter with a maximum voltage rating of 250VAC/DC and a maximum current rating of 6A. It has a product length of 92mm, depth of 53mm, and height of 43mm. The filter operates within a temperature range of -40C to 85C and is designed for use in applications with an operating frequency of 60Hz.
Cosel NAP-06-472 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 92 |
| Product Depth (mm) | 53 |
| Product Height (mm) | 43 |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel NAP-06-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.