The NBC-10-472 is a 250V EMI filter with a current rating of 10A and an operating frequency range of 150 kHz to 1 MHz. It is designed for use on DIN rail or panel mounts and is compliant with RoHS regulations. The filter has a capacitance of 4.7nF and a leakage current of 500uA. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 32.
Sign in to ask questions about the Cosel NBC-10-472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel NBC-10-472 technical specifications.
| Capacitance | 4.7nF |
| Current Rating | 10A |
| Depth | 53mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 92mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBC-10-472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.