
The Cosel NBH-16-432 is a 250V 16A EMI filter with a capacitance of 4.3nF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is RoHS compliant and has a lead-free termination. It is available in a bulk packaging with 32 units per package and can be mounted on a DIN rail or panel.
Cosel NBH-16-432 technical specifications.
| Capacitance | 4.3nF |
| Current Rating | 16A |
| Depth | 53mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 104mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Number of Phases | 1 |
| Operating Frequency | 10 kHz to 10 MHz |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBH-16-432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
