The Cosel NBH-20-432-D is a lead free EMI filter with a capacitance of 4.3nF and a current rating of 20A. It operates at a voltage rating of 250V AC and 250V DC, with a leakage current of 500uA. This filter is suitable for use in a wide range of applications, with an operating frequency range of 10 kHz to 10 MHz. It is available in a package quantity of 32 and is compliant with RoHS regulations.
Cosel NBH-20-432-D technical specifications.
| Capacitance | 4.3nF |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Operating Frequency | 10 kHz to 10 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBH-20-432-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.