The Cosel NBH-30-101-D is a 30A EMI filter with a capacitance of 100pF. It has a DC rated voltage of 250V and operates at frequencies between 10 kHz and 10 MHz. The filter is RoHS compliant and available in a package quantity of 32. It is designed for use in power line filtering applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel NBH-30-101-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Current Rating | 30A |
| Leakage Current | 12.5uA |
| Operating Frequency | 10 kHz to 10 MHz |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBH-30-101-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.