Cosel NBM-30-101 technical specifications.
| Capacitance | 100pF |
| Current Rating | 30A |
| Leakage Current | 12.5uA |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | NB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cosel NBM-30-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.