Cosel PAA150F-12-N technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 156W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA150F-12-N to view detailed technical specifications.
No datasheet is available for this part.