The PAA150F-15-N is a 150W AC/DC power supply with a current rating of 10A and a frequency of 63Hz. It is designed for panel mount applications and meets the safety standards of UL, CSA, and VDE, as well as CE compliance. The power supply has a response time of 500ms and is manufactured by Cosel.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 120 |
| Current Rating | 10A |
| Frequency | 63Hz |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 150W |
| Response Time | 500ms |
| RoHS | Compliant |