Cosel PAA150F-48-N technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 158W |
| Output Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA150F-48-N to view detailed technical specifications.
No datasheet is available for this part.