Cosel PAA150F-5-N technical specifications.
| Approvals | UL, CSA |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA150F-5-N to view detailed technical specifications.
No datasheet is available for this part.
