Sign in to ask questions about the Cosel PAA300F-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PAA300F-5 technical specifications.
| Approvals | UL, CSA, CE |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 300W |
| RoHS | Compliant |
Download the complete datasheet for Cosel PAA300F-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
