The Cosel PBA1000F-48-C is a 48V 22A AC/DC power supply with an efficiency of 86%. It is designed for panel mount applications and operates within a temperature range of -20°C to 71°C. The power supply has a maximum output power of 1.056kW and is available in a package quantity of 4.
Cosel PBA1000F-48-C technical specifications.
| Current - Output 1 | 22A |
| Depth | 150mm |
| Efficiency | 86% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 1.056kW |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 2.2kg |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.