The PBA1000F-48-D42 is a 48V DC-DC converter with an output current of 22A and an output power of 1.056kW. It has a package quantity of 4 and measures 61mm in height, 110mm in width, and 240mm in length. The PBA1000F-48-D42 is a single-output device from the PBA series.
Cosel PBA1000F-48-D42 technical specifications.
| Current - Output 1 | 22A |
| Height | 61mm |
| Length | 240mm |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.