AC/DC Power Supply Single-OUT 48V 22A 1056W
Cosel PBA1000F-48-G technical specifications.
| Current - Output 1 | 22A |
| Height | 61mm |
| Length | 240mm |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 110mm |
| RoHS | Not Compliant |
No datasheet is available for this part.