The Cosel PBA1000F-48-U is a 1.056kW AC/DC power supply with a single 48V output and 22A current rating. It measures 61mm in height, 240mm in length, and 110mm in width. The unit is lead-free and RoHS compliant. It is packaged in quantities of four.
Sign in to ask questions about the Cosel PBA1000F-48-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA1000F-48-U technical specifications.
| Current - Output 1 | 22A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 240mm |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1000F-48-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.