The Cosel PBA100F-12-VN is a single-output AC/DC power supply with an output voltage of 12V and a maximum output current of 8.5A. It has a maximum output power of 102W and is packaged in a quantity of 25 units. The power supply is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It measures 147mm in length, 81mm in width, and 32mm in height, and weighs 1lb.
Cosel PBA100F-12-VN technical specifications.
| Current - Output 1 | 8.5A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 102W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-12-VN to view detailed technical specifications.
No datasheet is available for this part.