The Cosel PBA100F-15-N1 is a 15V AC/DC power supply with an output current of 7A and a power rating of 105W. It is available in a package quantity of 25 units. The power supply is lead free and RoHS compliant. It measures 147mm in length, 81mm in width, and 32mm in height, with a weight of 1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA100F-15-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 7A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 147mm |
| Number of Outputs | 1 |
| Output Power | 105W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA100F-15-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.