The Cosel PBA1500F-7R5-C is a single-output AC/DC power supply with a regulated output voltage of 7.5V and a maximum output current of 200mA. It has a maximum output power of 1500W and an efficiency of 83% typical. The power supply operates within a temperature range of -20°C to 71°C and features a minimum isolation voltage of 3000VAC. It also includes a power indicator and is designed with a screw terminal block input connector.
Cosel PBA1500F-7R5-C technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Maximum Output Current | 200A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 36mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 60mV |
| Maximum Input Current | 19(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBA1500F-7R5-C to view detailed technical specifications.
No datasheet is available for this part.