The PBA150F-12-GR is a 12V AC/DC power supply with an output current of 13A and an output power of 156W. It is available in a 16-unit package. The power supply has a height of 34mm, length of 168mm, and a width of 93mm, with a weight of 1.235lb. The PBA150F-12-GR is compliant with RoHS regulations.
Cosel PBA150F-12-GR technical specifications.
| Current - Output 1 | 13A |
| Height | 34mm |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-12-GR to view detailed technical specifications.
No datasheet is available for this part.