
The Cosel PBA150F-12-N1 is a 12V 13A AC/DC power supply with an output power of 156W. It measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb. The power supply is lead-free and RoHS compliant. It is available in a package quantity of 16 units.
Cosel PBA150F-12-N1 technical specifications.
| Current - Output 1 | 13A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-12-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
