The Cosel PBA150F-12-RT is a 12V 13A AC/DC power supply with an output power of 156W. It is packaged in a quantity of 16 units. The power supply is RoHS compliant and measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. It is suitable for use in general applications.
Cosel PBA150F-12-RT technical specifications.
| Current - Output 1 | 13A |
| Height | 34mm |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
No datasheet is available for this part.