The PBA150F-15-RT is a 15V 10A 150W AC/DC power supply with a height of 34mm and a length of 168mm. It is lead-free and RoHS compliant. The device has a single output and a package quantity of 16. It is designed for use in general applications.
Cosel PBA150F-15-RT technical specifications.
| Current - Output 1 | 10A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
No datasheet is available for this part.