The PBA150F-24-RT is a 24V AC/DC power supply with an output current of 6.5A and output power of 156W. It is available in a package quantity of 16 units. The power supply is lead free and RoHS compliant. It measures 168mm in length, 93mm in width, and 34mm in height, weighing 1.235lb. The PBA150F-24-RT is a single-output device.
Cosel PBA150F-24-RT technical specifications.
| Current - Output 1 | 6.5A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
No datasheet is available for this part.