The Cosel PBA150F-3R3-RT is a DC/DC converter with a single output of 3.3V at 30A, delivering 99W of output power. It measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. This board mount converter is compliant with RoHS regulations and is available in a package quantity of 16. It belongs to the PBA series of power supplies.
Sign in to ask questions about the Cosel PBA150F-3R3-RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA150F-3R3-RT technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 99W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-3R3-RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.