The Cosel PBA150F-48-GR is a single-output AC/DC power supply with an output voltage of 48V and a maximum output current of 3.3A. It has a maximum output power of 158.4W and is available in a package quantity of 16. The power supply is lead-free and RoHS compliant. It measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb.
Cosel PBA150F-48-GR technical specifications.
| Current - Output 1 | 3.3A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 158.4W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-48-GR to view detailed technical specifications.
No datasheet is available for this part.