The PBA150F-5-N1 is a 5V 30A 150W DC-DC converter from Cosel. It has a package quantity of 16 units. The converter has a height of 34mm, length of 168mm, and a width of 93mm, weighing 1.235lb. It is RoHS compliant and lead-free. The output power is 150W.
Cosel PBA150F-5-N1 technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-5-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.