The Cosel PBA150F-5-R is a 150W single-output power supply with an output voltage of 5V and a maximum output current of 30A. It is available in a 16-pack quantity and is compliant with RoHS regulations. The power supply measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb. It is designed for general use and is suitable for a variety of applications.
Cosel PBA150F-5-R technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
No datasheet is available for this part.